111767 | Riegler

Screw-in hose nozzle, L 47.2 mm, 60 bar, stainless steel, for hose, 111767

Order No.: 63G4319
EAN: 4047322398466
MPN:
111767
N239 J-ESR
111767 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5267 € *
Available in 3 Days: 80 pcs. - if ordered today
Total Price:
22.53 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5267 €
3 pcs.
21.4557 €
5 pcs.
20.1824 €
7 pcs.
19.0519 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 111767, Riegler

Screw-in hose connector, R 1/2 o., for hose I.D. 13, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size R1/2
Pressure 60 bar
Material stainless steel
Length 47.2 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes