111679 | Riegler
Double threaded nipple, L 23 mm, 60 bar, stainless steel, for pipe systems, 111679
Order No.: 63G3709
EAN: 4047322063944
MPN:
111679
252.01-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9135 € *
Available in 3 Days: 528 pcs. - if ordered today
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
3 pcs.
7.5089 €
5 pcs.
7.1519 €
7 pcs.
6.7116 €
10 pcs.
6.3427 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |