111677 | Riegler
Double threaded nipple, L 22 mm, 60 bar, stainless steel, for pipe systems, 111677
Order No.: 63G3710
EAN: 4047322063692
MPN:
111677
252 B-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9361 € *
Available in 3 Days: 115 pcs. - if ordered today
Total Price:
10.94 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9361 €
3 pcs.
10.4006 €
5 pcs.
9.9127 €
7 pcs.
9.3296 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1/4, G1/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 22 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |