111675 | Riegler

Double threaded nipple, L 21 mm, 60 bar, stainless steel, for pipe systems, 111675

Order No.: 63G3761
EAN: 4047322063777
MPN:
111675
252 E-ES
111675 Riegler Fittings and Accessories Image 1
111675 Riegler Fittings and Accessories Image 2
111675 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3966 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
20.40 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3966 €
3 pcs.
19.4208 €
5 pcs.
18.2665 €
7 pcs.
17.2431 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size M5, G1/4
Pressure 60 bar
Material stainless steel
Length 21 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes