111674 | Riegler
Double threaded nipple, L 17 mm, 60 bar, stainless steel, for pipe systems, 111674
Order No.: 63G3764
EAN: 4047322063753
MPN:
111674
252 D-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1848 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
14.18 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1848 €
3 pcs.
13.4946 €
5 pcs.
12.8520 €
7 pcs.
12.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | M5, G1/8 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 17 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |