111666 | Riegler

Locking screw, L 19 mm, 60 bar, stainless steel, for compressed air/liquids, 111666

Order No.: 63G8936
EAN: 4047322396844
MPN:
111666
252.100-ES
111666 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.4775 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
26.48 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4775 €
3 pcs.
25.2280 €
5 pcs.
23.7286 €
7 pcs.
22.3958 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G1
Pressure 60 bar
Material stainless steel
Length 19 mm
Suitable for compressed air/liquids
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes