111664 | Riegler

Locking screw, L 16 mm, 60 bar, stainless steel, for compressed air/liquids, 111664

Order No.: 63G8938
EAN: 4047322065498
MPN:
111664
252.98-ES
111664 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5803 € *
Available in 3 Days: 199 pcs. - if ordered today
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
3 pcs.
7.1995 €
5 pcs.
6.8425 €
7 pcs.
6.4379 €
10 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G1/2
Pressure 60 bar
Material stainless steel
Length 16 mm
Suitable for compressed air/liquids
Logistics
Property Value
Customs tariff number 73181562
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes