111663 | Riegler

Locking screw, L 14 mm, 60 bar, stainless steel, for compressed air/liquids, 111663

Order No.: 63G8948
EAN: 4047322065467
MPN:
111663
252.97-ES
111663 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4855 € *
Available in 3 Days: 77 pcs. - if ordered today
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
3 pcs.
6.1523 €
5 pcs.
5.8548 €
7 pcs.
5.5097 €
10 pcs.
5.1884 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G3/8
Pressure 60 bar
Material stainless steel
Length 14 mm
Suitable for compressed air/liquids
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes