111661 | Riegler

Locking screw, L 11 mm, 60 bar, stainless steel, for compressed air/liquids, 111661

Order No.: 63G8941
EAN: 4047322065405
MPN:
111661
252.95-ES
111661 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8790 € *
Available in 3 Days: 464 pcs. - if ordered today
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
5 pcs.
4.6410 €
10 pcs.
4.4149 €
15 pcs.
4.1412 €
20 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G1/8
Pressure 60 bar
Material stainless steel
Length 11 mm
Suitable for compressed air/liquids
Logistics
Property Value
Customs tariff number 73072910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes