111633 | Riegler
Reducer piece, L 17 mm, 60 bar, stainless steel, for pipe systems, 111633
Order No.: 63G6983
EAN: 4047322064347
MPN:
111633
252.08/2-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8151 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
15.82 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8151 €
3 pcs.
15.0297 €
5 pcs.
14.3276 €
7 pcs.
13.4946 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple long, 111633, Riegler
Reducing nipple, Long, M5 o., G 1/8 i., AF 14, Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperatur 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | G1/8, M5 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 17 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |