111632 | Riegler
Reducer piece, L 16 mm, 60 bar, stainless steel, for pipe systems, 111632
Order No.: 63G6984
EAN: 4047322064323
MPN:
111632
252.08/1-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8151 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
15.82 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8151 €
3 pcs.
15.0297 €
5 pcs.
14.3276 €
7 pcs.
13.4946 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing nipple long, 111632, Riegler
Reducing nipple, Long, M5 o., M5 i., AF 10, Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperatur 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Thread size | 2 x M5 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 16 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |