111586 | Riegler
Double pipe nipple, L 180 mm, 40 bar, stainless steel, for pipe systems, 111586
Order No.: 63G7423
EAN: 4047322388948
MPN:
111586
LN 34180-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6556 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
3 pcs.
26.3466 €
5 pcs.
24.7758 €
7 pcs.
23.3835 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 111586, Riegler
Pipe double nipple, R 3/4, Length 180 mm, Working pressure max. 40 bar, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R3/4 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 180 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |