111585 | Riegler

Double pipe nipple, L 150 mm, 40 bar, stainless steel, for pipe systems, 111585

Order No.: 63G7422
EAN: 4047322388931
MPN:
111585
LN 34150-ES
111585 Riegler Fittings and Accessories Image 1
111585 Riegler Fittings and Accessories Image 2
111585 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5267 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
22.53 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5267 €
3 pcs.
21.4557 €
5 pcs.
20.1824 €
7 pcs.
19.0519 €
*incl. VAT plus shipping costs
Subject to prior sale

Pipe double nipple, 111585, Riegler

Pipe double nipple, R 3/4, Length 150 mm, Working pressure max. 40 bar, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R3/4
Pressure 40 bar
Material stainless steel
Length 150 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73072910
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15