111581 | Riegler
Double pipe nipple, L 60 mm, 40 bar, stainless steel, for pipe systems, 111581
Order No.: 63G7426
EAN: 4047322388894
MPN:
111581
LN 3460-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1142 € *
Available in 3 Days: 66 pcs. - if ordered today
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
3 pcs.
11.5192 €
5 pcs.
10.9718 €
7 pcs.
10.3292 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R3/4 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 60 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |