111571 | Riegler

Double pipe nipple, L 200 mm, 40 bar, stainless steel, for pipe systems, 111571

Order No.: 63G7432
EAN: 4047322388702
MPN:
111571
LN 38200-ES
111571 Riegler Fittings and Accessories Image 1
111571 Riegler Fittings and Accessories Image 2
111571 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5267 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
22.53 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5267 €
3 pcs.
21.4557 €
5 pcs.
20.1824 €
7 pcs.
19.0519 €
*incl. VAT plus shipping costs
Subject to prior sale

Pipe double nipple, 111571, Riegler

Pipe double nipple, R 3/8, Length 200 mm, Working pressure max. 40 bar, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size R3/8
Pressure 40 bar
Material stainless steel
Length 200 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15