111565 | Riegler
Double pipe nipple, L 60 mm, 40 bar, stainless steel, for pipe systems, 111565
Order No.: 63G7434
EAN: 4047322388580
MPN:
111565
LN 3860-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2106 € *
Available in 3 Days: 50 pcs. - if ordered today
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2106 €
3 pcs.
8.7465 €
5 pcs.
8.3300 €
7 pcs.
7.8183 €
10 pcs.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 111565, Riegler
Pipe double nipple, R 3/8, Length 60 mm, Working pressure max. 40 bar, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | R3/8 | |
| Pressure | 40 bar | |
| Material | stainless steel | |
| Length | 60 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |