111485 | Riegler
Screw-in hose nozzle, L 40 mm, 25 bar, brass, nickel-plated, for hose, 111485
Order No.: 63G4228
EAN: 4047322398121
MPN:
111485
N239.518-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2713 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
3 pcs.
5.9500 €
5 pcs.
5.6644 €
7 pcs.
5.3312 €
10 pcs.
5.0218 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111485, Riegler
Screw-in hose connector, O-ring G 1/2 f.hose I.D. 18 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 40 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |