111469 | Riegler
Screw-in hose nozzle, L 31 mm, 25 bar, brass, nickel-plated, for hose, 111469
Order No.: 63G4238
EAN: 4047322056366
MPN:
111469
239.503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1896 € *
Available in 3 Days: 79 pcs. - if ordered today
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0825 €
25 pcs.
1.9278 €
50 pcs.
1.8207 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111469, Riegler
Screw-in hose connector, O-ring G 1/8 f. hose I.D. 8 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 80 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 31 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |