111467 | Riegler

Screw-in hose nozzle, L 30 mm, 25 bar, brass, nickel-plated, for hose, 111467

Order No.: 63G4236
EAN: 4047322056342
MPN:
111467
239.501
111467 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Available in 3 Days: 464 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.5232 €
25 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 111467, Riegler

Screw-in hose connector, O-ring G 1/8 f. hose I.D. 5 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 80 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G1/8
Pressure 25 bar
Material brass, nickel-plated
Length 30 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead