111413 | Riegler
Locking screw, L 20 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 111413
Order No.: 63G8951
EAN: 4047322396974
MPN:
111413
233.06-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3308 € *
Available in 3 Days: 593 pcs. - if ordered today
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
3 pcs.
6.0095 €
5 pcs.
5.7239 €
7 pcs.
5.3788 €
10 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G3/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 20 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |