111412 | Riegler
Locking screw, L 14.5 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 111412
Order No.: 63G8950
EAN: 4047322054850
MPN:
111412
233.05-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0825 € *
Available in 3 Days: 234 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9635 €
25 pcs.
1.8326 €
50 pcs.
1.7136 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 111412, Riegler
Locking screw, Hexagonal socket 10 mm, G 1/2, NBR O-ring nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 80°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 14.5 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |