111410 | Riegler
Locking screw, L 11 mm, 25 bar, brass, nickel-plated, for pipe systems, 111410
Order No.: 63G8955
EAN: 4047322054836
MPN:
111410
233.03-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4518 € *
Available in 3 Days: 3,045 pcs. - if ordered today
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3685 €
25 pcs.
1.2614 €
50 pcs.
1.1781 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 111410, Riegler
Locking screw, Hexagonal socket 6 mm, G 1/4, NBR O-ring, nickel-plated brass, Max. working pressure 25 bar,Max.operating Temperature80°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 11 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |