111408 | Riegler

Locking screw, L 6.5 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 111408

Order No.: 63G8953
EAN: 4047322054812
MPN:
111408
233.01-N
111408 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Available in 3 Days: 3,170 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7140 €
50 pcs.
0.6664 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size M5
Pressure 25 bar
Material brass, nickel-plated
Length 6.5 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes