111084 | Riegler
Double pipe nipple, L 100 mm, 10 bar, brass, for pipe systems, 111084
Order No.: 63G7336
EAN: 4047322280273
MPN:
111084
LN 114100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7409 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
22.74 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7409 €
3 pcs.
21.6580 €
5 pcs.
20.3728 €
7 pcs.
19.2185 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 111084, Riegler
Pipe double nipple, G 1 1/4, Length 100 mm, Working pressure max. 10 bar, Medium / ambient temperature max. 90 °C, Bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | G1 1/4 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 100 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |