111082 | Riegler
Double pipe nipple, L 60 mm, 10 bar, brass, for pipe systems, 111082
Order No.: 63G7339
EAN: 4047322280259
MPN:
111082
LN 11460
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3617 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
18.36 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3617 €
3 pcs.
17.4692 €
5 pcs.
16.6481 €
7 pcs.
15.6723 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 111082, Riegler
Pipe double nipple, G 1 1/4, Length 60 mm, Working pressure max. 10 bar, Medium / ambient temperature max. 90 °C, Bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | G1 1/4 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 60 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |