111083 | Riegler
Double pipe nipple, L 80 mm, 10 bar, brass, for pipe systems, 111083
Order No.: 63G7340
EAN: 4047322280266
MPN:
111083
LN 11480
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5870 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
3 pcs.
19.6112 €
5 pcs.
18.4450 €
7 pcs.
17.4097 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | G1 1/4 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 80 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |