111064 | Riegler
Double pipe nipple, L 180 mm, 10 bar, brass, for pipe systems, 111064
Order No.: 63G7352
EAN: 4047322280051
MPN:
111064
LN 12180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1697 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
22.17 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1697 €
3 pcs.
21.1106 €
5 pcs.
19.8611 €
7 pcs.
18.7425 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 111064, Riegler
Pipe double nipple, G 1/2, Length 180 mm, Working pressure max. 10 bar, Medium / ambient temperature max. 90 °C, Bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 180 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |