111059 | Riegler
Double pipe nipple, L 60 mm, 10 bar, brass, for pipe systems, 111059
Order No.: 63G7357
EAN: 4047322280006
MPN:
111059
LN 1260
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5557 € *
Available in 3 Days: 53 pcs. - if ordered today
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
3 pcs.
9.0678 €
5 pcs.
8.6275 €
7 pcs.
8.1039 €
10 pcs.
7.6398 €
*incl. VAT plus shipping costs
Subject to prior sale
Pipe double nipple, 111059, Riegler
Pipe double nipple, G 1/2, Length 60 mm, Working pressure max. 10 bar, Medium / ambient temperature max. 90 °C, Bright brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 60 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |