111062 | Riegler

Double pipe nipple, L 120 mm, 10 bar, brass, for pipe systems, 111062

Order No.: 63G7350
EAN: 4047322280037
MPN:
111062
LN 12120
111062 Riegler Fittings and Accessories Image 1
111062 Riegler Fittings and Accessories Image 2
111062 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4823 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
14.48 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4823 €
3 pcs.
13.7802 €
5 pcs.
13.1376 €
7 pcs.
12.3641 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size G1/2
Pressure 10 bar
Material brass
Length 120 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes