111061 | Riegler
Double pipe nipple, L 100 mm, 10 bar, brass, for pipe systems, 111061
Order No.: 63G7349
EAN: 4047322280020
MPN:
111061
LN 12100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8282 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
12.83 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8282 €
3 pcs.
12.1975 €
5 pcs.
11.6263 €
7 pcs.
10.9480 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 100 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |