111060 | Riegler

Double pipe nipple, L 80 mm, 10 bar, brass, for pipe systems, 111060

Order No.: 63G7358
EAN: 4047322280013
MPN:
111060
LN 1280
111060 Riegler Fittings and Accessories Image 1
111060 Riegler Fittings and Accessories Image 2
111060 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8290 € *
Available in 3 Days: 53 pcs. - if ordered today
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8290 €
3 pcs.
10.3054 €
5 pcs.
9.8175 €
7 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double pipe nipple
Thread size G1/2
Pressure 10 bar
Material brass
Length 80 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes