111058 | Riegler
Double pipe nipple, L 50 mm, 10 bar, brass, for pipe systems, 111058
Order No.: 63G7356
EAN: 4047322279994
MPN:
111058
LN 1250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8302 € *
Available in 3 Days: 41 pcs. - if ordered today
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
3 pcs.
7.4256 €
5 pcs.
7.0686 €
7 pcs.
6.6521 €
10 pcs.
6.2713 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double pipe nipple | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 50 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |