111038 | Riegler
T reducing connector, 10 bar, POM, for hose, 111038
Order No.: 63G8085
EAN: 4047322385343
MPN:
111038
35.529
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5819 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
5 pcs.
3.4034 €
10 pcs.
3.2368 €
15 pcs.
3.0345 €
20 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
T-reducer supports, 111038, Riegler
Lightweight T-reducer supports distinguished by high strength, toughness, resistance to abrasion and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T reducing connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |