111033 | Riegler
T reducing connector, 10 bar, POM, for hose, 111033
Order No.: 63G8094
EAN: 4047322385299
MPN:
111033
35.524
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7969 € *
Available in 3 Days: 74 pcs. - if ordered today
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6898 €
25 pcs.
1.5470 €
50 pcs.
1.4518 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
T-reducer supports, 111033, Riegler
Lightweight T-reducer supports distinguished by high strength, toughness, resistance to abrasion and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T reducing connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |