111016 | Riegler
Angle hose connection nozzle, L 43.5 mm, 10 bar, POM, for hose, 111016
Order No.: 63G9609
EAN: 4047322074650
MPN:
111016
34.818
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3800 €
15 pcs.
2.2253 €
25 pcs.
2.0825 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled hose fitting supports, 111016, Riegler
Lightweight Angled hose fitting supports distinguished by high strength, toughness, resistance to abrasion and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle hose connection nozzle | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 43.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |