111007 | Riegler
Angle hose connection nozzle, L 12.5 mm, 10 bar, POM, for hose, 111007
Order No.: 63G9600
EAN: 4047322074568
MPN:
111007
34.809
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available in 3 Days: 379 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
25 pcs.
0.5117 €
50 pcs.
0.4879 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled hose fitting supports, 111007, Riegler
Lightweight Angled hose fitting supports distinguished by high strength, toughness, resistance to abrasion and impact resistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle hose connection nozzle | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 12.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |