111013 | Riegler
Angle hose connection nozzle, L 34.5 mm, 10 bar, POM, for hose, 111013
Order No.: 63G9606
EAN: 4047322074629
MPN:
111013
34.815
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available in 3 Days: 2,686 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3804 €
25 pcs.
1.2614 €
50 pcs.
1.1781 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle hose connection nozzle | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 34.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |