111011 | Riegler

Angle hose connection nozzle, L 29 mm, 10 bar, POM, for hose, 111011

Order No.: 63G9604
EAN: 4047322074605
MPN:
111011
34.813
111011 Riegler Fittings and Accessories Image 1
111011 Riegler Fittings and Accessories Image 2
111011 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Available in 3 Days: 1,266 pcs. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9877 €
25 pcs.
0.9044 €
50 pcs.
0.8449 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle hose connection nozzle
Pressure 10 bar
Material POM
Length 29 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes