110867 | Riegler
Angle screw-in fitting, L 40 mm, 10 bar, PP, for hose, 110867
Order No.: 63G9433
EAN: 4047322027830
MPN:
110867
140.54-PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.5461 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
33.55 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5461 €
3 pcs.
31.9515 €
5 pcs.
30.0594 €
7 pcs.
28.3696 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 110867, Riegler
Angled screw-in fitting is chemically resistant to almost all inorganic acids and bases, even in high concentrations and at temperatures greater than 90 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | PP | |
| Length | 40 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |