110796 | Riegler
Angle screw-in fitting, L 30 mm, 10 bar, PA, for hose, 110796
Order No.: 63G9428
EAN: 4047322027786
MPN:
110796
140.52
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9389 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
5 pcs.
3.7366 €
10 pcs.
3.5581 €
15 pcs.
3.3439 €
20 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 110796, Riegler
Angled screw-in fitting manufactured from high impact-resistant, UV-stabilised engineering plastic, extremely resistant to weathering. Good chemical resistance to benzine, diesel oil, fuel oil and alkalis. Not suitable for use with acids.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 30 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |