110786 | Riegler
Screw fitting, L 48 mm, 10 bar, PA, for hose, 110786
Order No.: 63G4561
EAN: 4047322022132
MPN:
110786
120.54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1015 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.10 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1015 €
3 pcs.
13.4113 €
5 pcs.
12.7806 €
7 pcs.
12.0309 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 110786, Riegler
Straight screw-on fitting G 1/4 i., for hose 9/12 mm, AF 22, Working pressure max. 10 bar (20 °C)/max. 1 bar (60 °C), PA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 48 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |