110784 | Riegler
Screw fitting, L 41 mm, 10 bar, PA, for hose, 110784
Order No.: 63G4559
EAN: 4047322022095
MPN:
110784
120.52
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9742 € *
Available in 3 Days: 37 pcs. - if ordered today
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
5 pcs.
4.7124 €
10 pcs.
4.4863 €
15 pcs.
4.2245 €
20 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-on fitting, 110784, Riegler
Straight screw-on fitting G 1/4 i., for hose 6/8 mm, AF 17, Working pressure max. 10 bar (20 °C)/max. 1 bar (60 °C), PA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | PA | |
| Length | 41 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |