110755 | Riegler

Clamp nut, L 14 mm, 10 bar, POM, for hose, 110755

Order No.: 63G5742
EAN: 4047322030380
MPN:
110755
16/14
110755 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8687 €
25 pcs.
0.7973 €
50 pcs.
0.7378 €
100 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale

Clamping nut, 110755, Riegler

Clamping nut, M16x1, for hose 12/9 mm, AF 19, Operating pressure 0 - 10 bar, Temperature -10 °C to 60 °C, POM.

Technical specifications
Filter Property Value
Product type clamp nut
Thread size M16
Pressure 10 bar
Material POM
Length 14 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes