110753 | Riegler
Clamp nut, L 13 mm, 10 bar, POM, for hose, 110753
Order No.: 63G5739
EAN: 4047322030359
MPN:
110753
16/12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
25 pcs.
0.2856 €
50 pcs.
0.2499 €
100 pcs.
0.2261 €
200 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamping nut, 110753, Riegler
Clamping nut, M10x1, for hose 6/4 mm, AF 12, Operating pressure 0 - 10 bar, Temperature -10 °C to 60 °C, POM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp nut | |
| Thread size | M10 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 13 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |