110743 | Riegler
T fitting, 10 bar, POM, for hose, 110743
Order No.: 63G8691
EAN: 4047322027144
MPN:
110743
14.816
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.1178 €
15 pcs.
2.9036 €
25 pcs.
2.7251 €
50 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 110743, Riegler
T-fitting, Aluminium hollow screw rotating, G 1/4, for hose 8/6 mm, Operating pressure 0 - 10 bar, Temperature -10 °C to 60 °C, POM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |