110741 | Riegler
T fitting, 10 bar, POM, for hose, 110741
Order No.: 63G8693
EAN: 4047322027120
MPN:
110741
14.812
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1178 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.9512 €
15 pcs.
2.7489 €
25 pcs.
2.5823 €
50 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
T-fitting, 110741, Riegler
T-fitting, Aluminium hollow screw rotating, G 1/8, for hose 8/6 mm, Operating pressure 0 - 10 bar, Temperature -10 °C to 60 °C, POM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T fitting | |
| Thread size | G1/8 | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |