110666 | Riegler

Cap nut, 18 bar, brass, nickel-plated, for hose, 110666

Order No.: 63G8757
EAN: 4047322395083
MPN:
110666
19.1008
110666 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.4038 €
15 pcs.
2.2372 €
25 pcs.
2.1063 €
50 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupling nut, 110666, Riegler

Coupling nut with kink protection spring, for hose 10/8 mm, AF 16, Working pressure max. 18 bar, nickel-plated brass.

Technical specifications
Filter Property Value
Product type cap nut
Thread size M14
Pressure 18 bar
Material brass, nickel-plated
Suitable for hose
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead