110664 | Riegler
Cap nut, 18 bar, brass, nickel-plated, for hose, 110664
Order No.: 63G8755
EAN: 4047322395052
MPN:
110664
19.0604
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9278 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.8326 €
25 pcs.
1.7136 €
50 pcs.
1.6065 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling nut, 110664, Riegler
Coupling nut with kink protection spring, for hose 6/4 mm, AF 12, Working pressure max. 18 bar, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap nut | |
| Thread size | M10 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |