110663 | Riegler
Screw-in fitting, L 143 mm, 18 bar, brass, nickel-plated, for hose, 110663
Order No.: 63G4821
EAN: 4047322395045
MPN:
110663
18.138-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5799 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
3 pcs.
8.1396 €
5 pcs.
7.7588 €
7 pcs.
7.2828 €
10 pcs.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110663, Riegler
Straight screw-in fitting, Kink protection spring rotating, G 3/8 o. for hose 12/10 mm, AF1 18, Working pressure max. 18 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 143 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |