110660 | Riegler
Screw-in fitting, L 130 mm, 18 bar, brass, nickel-plated, for hose, 110660
Order No.: 63G4816
EAN: 4047322395014
MPN:
110660
18.114-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7957 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
5 pcs.
4.5577 €
10 pcs.
4.3316 €
15 pcs.
4.0698 €
20 pcs.
3.8437 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110660, Riegler
Straight screw-in fitting, Kink protection spring rotating, G 1/4 o., for hose 6/4 mm, AF1 12, Working pressure max. 18 bar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 18 bar | |
| Material | brass, nickel-plated | |
| Length | 130 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |